
RS-232 interface IC, a transceiver with 4 transmitters and 5 receivers, operates at a 230Kbps data rate. This surface-mount SSOP package component supports RS-232 communication, features a 5V operating supply voltage (4.5V to 5.5V range), and offers a 1.5µs propagation delay. It functions within a 0°C to 70°C temperature range and is RoHS compliant.
Exar SP211ECA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 230Kbps |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Voltage | 400mV |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Propagation Delay | 1.5us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP211ECA-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
