Exar SP211EHEA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Package Quantity | 46 |
| Propagation Delay | 250ns |
| RoHS Compliant | Yes |
| Series | SP207EH-SP213EH |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP211EHEA-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.