
RS-232 transceiver IC featuring 2 drivers and 2 receivers, supporting a 0.24Kbps data rate. This surface mount component operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage and 11mA supply current. Packaged in SOIC with dimensions of 9.9mm length, 3.9mm width, and 1.65mm height, it is RoHS compliant and operates between 0°C and 70°C.
Exar SP232ACN-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.24Kbps |
| Height | 1.65mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP232ACN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
