
This BICMOS line transceiver offers a 2-driver, 2-receiver configuration for RS-232 interface applications. Operating at a 5V supply voltage, it supports data rates up to 240Kbps. The component is housed in a 16-pin SOIC package (MS-012AC) with dimensions of 9.9mm length, 3.9mm width, and 1.65mm height. It features a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Exar SP232AEN-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 240Kbps |
| Height | 1.65mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP232AEN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
