Exar SP232ECP technical specifications.
| Package/Case | PDIP |
| Interface | RS-232 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Package Quantity | 25 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Exar SP232ECP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.