
RS-232 transceiver IC featuring 2 drivers and 2 receivers. Operates with a supply voltage range of 4.5V to 5.5V, supporting a maximum data rate of 120Kbps. This through-hole component is housed in a PDIP package with 8 I/Os and a propagation delay of 1µs. It offers lead-free and RoHS compliance, with a power dissipation of 375mW and a supply current of 5mA.
Exar SP232ECP-L technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Height | 4.95mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP232ECP-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
