
CMOS line transceiver featuring 2 drivers and 2 receivers for RS-232 interface applications. Operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage and 5mA supply current. Supports data rates up to 120Kbps. Packaged in a 16-pin SOIC surface-mount package (SOIC-16, MS-013AA) with dimensions of 10.3mm length, 7.5mm width, and 2.55mm height. RoHS compliant and lead-free.
Exar SP232ECT-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 2.55mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP232ECT-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
