The Exar SP232EEN is a dual UART transceiver with a data rate of 240Kbps and an operating supply voltage of 5V. It is packaged in a SOIC-16 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a nominal supply current of 5mA. The SP232EEN is not RoHS compliant.
Exar SP232EEN technical specifications.
| Package/Case | SOIC N |
| Data Rate | 240Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Exar SP232EEN to view detailed technical specifications.
No datasheet is available for this part.