Exar SP233ACP technical specifications.
| Interface | RS-232 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Exar SP233ACP to view detailed technical specifications.
No datasheet is available for this part.