The Exar SP233ACT/TR is a dual-line transceiver with 20 terminals, operating over a temperature range of 0 to 70°C. It has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device draws a maximum supply current of 15mA. It is packaged in a 20-pin R-PDSO-G20 package.
Exar SP233ACT/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Exar SP233ACT/TR to view detailed technical specifications.
No datasheet is available for this part.