
RS-232 bus transceiver IC, surface mountable in SOIC W package. Features 2 drivers and 2 receivers for RS-232 interface, operating at up to 120Kbps data rate. Supports a wide temperature range from -40°C to 85°C with a 4.5V to 5.5V supply voltage. This lead-free, RoHS compliant component offers 8 I/Os and a propagation delay of 1µs.
Exar SP233AET-L technical specifications.
| Package/Case | SOIC W |
| Data Rate | 120Kbps |
| Height | 2.55mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Voltage | 400mV |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP233AET-L to view detailed technical specifications.
No datasheet is available for this part.
