Exar SP233EET-L technical specifications.
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 37 |
| Propagation Delay | 1.5us |
| RoHS Compliant | Yes |
| Series | SP202E,SP232E, SP233E, SP310E and SP312E |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP233EET-L to view detailed technical specifications.
No datasheet is available for this part.