
CAN Bus transceiver, SOIC package, operating with a 4.5V to 5.5V supply voltage and 5V nominal. Features four drivers and four receivers for a total of one transceiver. Supports a data rate of 20Kbps with a propagation delay of 1.5µs. Surface mountable with dimensions of 15.4mm length, 7.5mm width, and 2.55mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Exar SP238ACT-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP238ACT-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of I/Os | 16 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP238ACT-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
