
This dual hot swap controller is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 500mW and has a maximum supply voltage of 5.5V. The device is packaged in a SOIC package and is compliant with RoHS regulations.
Exar SP2526A-1EN-L technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 110mR |
| On-state Resistance-Max | 150MR |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP2526A-1EN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
