
Quad RS-422 differential driver IC, surface mountable in a 16-pin SOIC package. Features a 60Mbps data rate and 4 drivers/transmitters. Operates from a 3V to 3.6V supply with a typical 3.3V operating voltage. Offers 150mA output current and 2.9V output voltage. RoHS compliant with a maximum power dissipation of 1.1W and 11ns propagation delay.
Exar SP26LV431CN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 60Mbps |
| Height | 1.65mm |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 150mA |
| Output Voltage | 2.9V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.019312oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP26LV431CN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
