The SP26LV431EN-L is a surface mount interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with an operating supply current of 100uA. The device has a propagation delay of 11ns and is RoHS compliant. It is available in a SOIC N package and is packaged in a rail or tube format.
Exar SP26LV431EN-L technical specifications.
| Package/Case | SOIC N |
| Data Rate | 60Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 2.7V |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | SP26LV431 |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP26LV431EN-L to view detailed technical specifications.
No datasheet is available for this part.
