
Exar SP26LV432EN-L technical specifications.
| Package/Case | SOIC N |
| Data Rate | 50Mbps |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 2.8V |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | SP26LV432 |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP26LV432EN-L to view detailed technical specifications.
No datasheet is available for this part.
