Exar SP3070EEN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Power Dissipation | 667mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3070EEN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
