
**RS-422/RS-485 Line Transceiver** for robust serial communication. This BICMOS integrated circuit features one driver and one receiver, supporting a data rate of 250Kbps. Designed for surface mount applications, it is housed in a compact SOIC-8 package (4.9mm L x 3.9mm W x 1.65mm H). Operating from a 3V to 3.6V supply, this lead-free component offers a wide temperature range of -40°C to 85°C.
Exar SP3072EEN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Power Dissipation | 471mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3072EEN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
