
Surface mount line transceiver for RS-422 and RS-485 interfaces. Features one driver and one receiver, operating at a 250Kbps data rate. Housed in a lead-free SOIC-8 package (4.9mm L x 3.9mm W x 1.65mm H). Supports a 3V to 3.6V supply voltage range with a typical 3.3V operating voltage and 1.5mA supply current. Suitable for operation between -40°C and 85°C.
Exar SP3072EEN-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3072EEN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
