Exar SP3072EMN-L/TR technical specifications.
| Data Rate | 250Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1500ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3072EMN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.