The SP3077EEN is an industrial temperature range bus transceiver with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a supply voltage of 3.3 volts with a maximum supply current of 1.5 amps. The device is packaged in a SOP8 package type with a 0.25 inch pitch. It is designed for use in industrial applications.
Exar SP3077EEN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Exar SP3077EEN to view detailed technical specifications.
No datasheet is available for this part.