Exar SP3078EEN-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 16Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3078EEN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.