Exar SP3080EMN-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 115Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Propagation Delay | 2600ns |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3080EMN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.