Exar SP3081EMN-L/TR technical specifications.
| Data Rate | 115Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2600ns |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3081EMN-L/TR to view detailed technical specifications.
No datasheet is available for this part.