
SOIC-18 package line transceiver featuring RS-232 interface, BICMOS technology, and 120Kbps data rate. This surface mount component offers 2 drivers and 2 receivers, supporting a 5V operating supply voltage (4.5V to 5.5V range). With 8 I/Os and a propagation delay of 1µs, it is RoHS compliant.
Exar SP310ACT-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 2.55mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 11.55mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 1us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP310ACT-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.