CMOS line transceiver featuring 2 drivers and 2 receivers for RS-232 interface. This surface mount SOIC-18 package component operates with a 5V supply voltage, supporting a data rate up to 120Kbps and a propagation delay of 1us. Designed for lead-free and RoHS compliant applications, it offers 8 I/Os and a supply current of 5mA, with an operating temperature range of 0°C to 70°C.
Exar SP310ECT-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 2.55mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 11.55mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP310ECT-L to view detailed technical specifications.
No datasheet is available for this part.