The SP310ECT-L/TR is a lead free bus transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 5V and has a data rate of 120Kbps. The device is packaged in a SOIC package and is available in quantities of 1500. The SP310ECT-L/TR is RoHS compliant and suitable for use in applications where lead free components are required.
Exar SP310ECT-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP310ECT-L/TR to view detailed technical specifications.
No datasheet is available for this part.