
The Exar SP312ACT-L is a dual RS-232 transceiver with a data rate of 240Kbps. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 375mW. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. It has a supply current of 25mA and is designed to work with a 5V operating supply voltage.
Exar SP312ACT-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 240Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP312ACT-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
