The Exar SP312ACT-L/TR is a dual UART transceiver with a data rate of 240Kbps, operating on a 5V supply voltage. It is packaged in a SOIC W package and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is suitable for use in a variety of applications, including industrial and automotive systems.
Exar SP312ACT-L/TR technical specifications.
| Package/Case | SOIC W |
| Data Rate | 240Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP312ACT-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
