
Exar SP312AET-L/TR technical specifications.
| Package/Case | SOIC W |
| Data Rate | 240Kbps |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 11.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP312AET-L/TR to view detailed technical specifications.
No datasheet is available for this part.
