The Exar SP312ECT-L is a dual RS-232 transceiver with 8 channels, operating at 5V with a supply current of 5mA. It is packaged in a SOIC package and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Exar SP312ECT-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 1us |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP312ECT-L to view detailed technical specifications.
No datasheet is available for this part.