Exar SP317V2-L/TR technical specifications.
| Dropout Voltage | 1.2V |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Output Current | 1A |
| Output Voltage | 1.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP317V2-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
