
Triple transmitter, dual receiver RS-232 transceiver in a 20-pin TSSOP package. Supports data rates up to 250Kbps with a propagation delay of 0.15µs. Operates with a supply voltage range of 3V to 5.5V and features 3 transmitters and 2 receivers. This surface mount component has a maximum power dissipation of 560mW and is lead-free and RoHS compliant.
Exar SP3203ECY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1.05mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Transceiver |
| Max Input Voltage | 6V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 3 |
| Number of I/Os | 10 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 3 |
| Package Quantity | 74 |
| Power Dissipation | 560mW |
| Propagation Delay | 0.15us |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3203ECY-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
