
RS-232 transceiver IC featuring a single channel, 1 driver, and 1 receiver. This surface mount component operates with a data rate of 250Kbps and supports RS-232 interface standards. It is housed in a 16-pin SSOP package with dimensions of 6.5mm length, 5.6mm width, and 1.85mm height. Operating voltage ranges from 3V to 5.5V, with a maximum power dissipation of 775mW. The device offers a wide operating temperature range from -40°C to 85°C and is lead-free and RoHS compliant.
Exar SP3220EBEA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 775mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Power Dissipation | 775mW |
| Propagation Delay | 0.15us |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3220EBEA-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
