Exar SP3220EBEY-L/TR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3220EBEY-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
