The Exar SP3220EUEA-L/TR is a single-chip UART transceiver with a data rate of 1000Kbps. It operates over a supply voltage range of 3V to 5.5V and is compliant with lead-free standards. The device is packaged in a surface-mount SSOP package and is suitable for use in temperatures ranging from -40°C to 85°C.
Exar SP3220EUEA-L/TR technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3220EUEA-L/TR to view detailed technical specifications.
No datasheet is available for this part.