
RS-232 transceiver IC, featuring a single driver and receiver, operates from 3V to 5.5V with a maximum output voltage of 5.5V. This surface mount component supports data rates up to 250Kbps and offers a propagation delay of 0.15µs. Packaged in a 16-pin TSSOP with dimensions of 5.1mm (L) x 4.5mm (W) x 1.05mm (H), it boasts a low supply current of 1µA and a maximum power dissipation of 11.1mW. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Exar SP3221EEY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1.05mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11.1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3221EEY-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.