
The SP3222EBCA-L/TR is a dual UART transceiver from Exar, packaged in a 4-pin SSOP. It operates at data rates of up to 250Kbps and is RoHS compliant. The device is lead free and has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It is designed to operate within a temperature range of 0°C to 70°C.
Exar SP3222EBCA-L/TR technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3222EBCA-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
