Exar SP3222EBCT-L technical specifications.
| Package/Case | SOIC W |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.26W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Output Voltage | 400mV |
| Package Quantity | 47 |
| Propagation Delay | 0.15us |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3222EBCT-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
