Exar SP3222ECT-L/TR technical specifications.
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3222ECT-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
