
Exar SP3222EEA-L/TR technical specifications.
| Package/Case | SSOP |
| Data Rate | 235Kbps |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3222EEA-L/TR to view detailed technical specifications.
No datasheet is available for this part.