The SP3222EUEY-L is a dual-UART transceiver from Exar, featuring a data rate of 1000Kbps. It is packaged in a TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a low supply current of 300uA and is available in a package quantity of 74, packaged in rail/Tube.
Exar SP3222EUEY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3222EUEY-L to view detailed technical specifications.
No datasheet is available for this part.