3.3V RS-232 transceiver, surface mount, TSSOP package, supporting data rates up to 1000Kbps. Features a wide operating supply voltage range up to 5.5V and operates across temperatures from -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Exar SP3222EUEY-L/TR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3222EUEY-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.