
SP3223EB Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-20
Exar SP3223EBEY-L/TR technical specifications.
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3223EBEY-L/TR to view detailed technical specifications.
No datasheet is available for this part.