
RS-232 transceiver IC supporting 120Kbps data rates. Features 2 drivers and 2 receivers, with a total of 8 I/Os. Operates within a -40°C to 85°C temperature range and requires a 3V to 5.5V supply voltage. Packaged in a TSSOP with surface mount configuration.
Exar SP3223EEY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 120Kbps |
| Height | 1.05mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3223EEY-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
