
Full-duplex RS232 transceiver IC, featuring 2 drivers and 2 receivers, operating from a 3V to 5.5V single supply. This surface-mount integrated circuit supports a 120Kbps data rate with a 0.15µs propagation delay. Packaged in a 20-TSSOP with dimensions of 6.5mm (L) x 4.4mm (W) x 1mm (H), it offers a nominal supply current of 1mA and a maximum power dissipation of 900mW. Lead-free and RoHS compliant, it operates across a temperature range of -40°C to 85°C.
Exar SP3223EEY-L/TR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 120Kbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 300uA |
| Output Current | 35mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP3223E |
| Simplex/Duplex | Full Duplex |
| Supply Type | Single |
| Type | Integrated Circuit (IC) |
| Weight | 0.006737oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3223EEY-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
