
The SP3224ECY-L is a dual RS-232 transceiver from Exar, packaged in a TSSOP package and designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and is compliant with lead-free standards. The device has a data rate of 250Kbps and a supply voltage range of 3V to 5.5V. It consumes a supply current of 1uA and features a propagation delay of 0.22us.
Exar SP3224ECY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.22us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3224ECY-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
