
The SP3224EEY-L is a dual-RS232 transceiver from Exar, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a supply current of 3mA and a propagation delay of 0.22us. It is available in a lead-free TSSOP-74 package and supports data rates of up to 250Kbps.
Exar SP3224EEY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 74 |
| Propagation Delay | 0.22us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SP3224E |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3224EEY-L to view detailed technical specifications.
No datasheet is available for this part.