
RS-232 transceiver IC featuring a 16-pin SSOP package. Operates with a data rate up to 250Kbps and supports RS-232 interface standards. Includes 2 drivers and 2 receivers, with a maximum supply voltage of 5.5V and a minimum of 3V. This lead-free component offers a propagation delay of 0.15µs and a supply current of 1mA, with a maximum operating temperature of 70°C.
Exar SP3232EBCA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Height | 1.75mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Power Dissipation | 775mW |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3232EBCA-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
